You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADVANTECH USC-160AP-BC216
Desktop Computer, All In One, 2 GB, Rockchip RK3399 Dual-Core Cortex-A72/Quad-Core Cortex-A53, HDMI
- Manufacturer:
- ADVANTECH ADVANTECH
- Manufacturer Part No:
- USC-160AP-BC216
- Newark Part No.:
- 27AK1397
-
- Product Range
- USC-160 Series
- Technical Datasheet:
- USC-160AP-BC216 Datasheet
Product Range Selector (USC-160 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Android 8.1 / 10, Ubuntu 18.04
- :
- Rockchip RK3399 Dual-Core Cortex-A72 / Quad-Core Cortex-A53
- :
- All In One
- :
- 2GB
- :
- 16GB
- :
- HDMI
- :
- -
- :
- USC-160 Series
- :
- -
- :
- 244.11mm
- :
- 382.63mm
- :
- 34.9mm
Technical Documents (1)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $816.20 | |
10+ | $767.23 | |
20+ | $734.58 | |
50+ | $701.94 | |
100+ | $701.94 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.