You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6470

Ohmmeter, Resistance, 2-Wire / 4-Wire, 0.01ohm to 99.99kohm, 100 ohm, 250 mA, 185 mm

AEMC 6470
×
×

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
6470
Newark Part No.:
80K6361
Technical Datasheet:
6470   Datasheet
See all Technical Docs

Alternatives for 6470

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2-Wire / 4-Wire

:
0.01ohm to 99.99kohm

:
100ohm

:
250mA


:
185mm

:
240mm

:
110mm

:
7.5lb


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Digital Ground Resistance Tester Model 6470-B performs grounding resistance, earth coupling measurement, soil resistivity and bonding tests. This direct reading tester measures from 0.01 to 99,000Ω, and is auto-ranging, automatically seeking out the optimum measurement range test current and test frequency. Easy-to-use — simply connect the leads, select the test mode, Press-to-Measure and read the results. Up to 512 test results can be stored in internal memory for later recall to the display or download to a PC for analysis and hard copy reports.
  • 4-Pole Fall-of-Potential measurement for very low resistance measurements
  • 3-Point Fall-of-Potential measurement
  • 3-Point earth coupling measurement
  • Manual/automatic frequency scan from 40-513Hz for test accuracy in electrically noisy environments
  • Earth coupling testing
  • Selectable test voltage 16 or 32V up to 250mA test current
  • 4-Point soil resistivity measurement with automatic calculation
  • 2- and 4-Wire DC resistance measurement (Bond testing) with automatic polarity reversal
  • Auto-off power management
  • Automatic recognition of all electrode connections and their resistance value
  • Stores up to 512 complete test results in internal memory
  • Optically isolated USB communication
  • Remote set up and operation of all measurements using DataView® software supplied
  • Rechargeable NiMH batteries from wall charger or vehicle power
  • Rugged dustproof and rainproof field

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

NiMH batteries, optical USB cable, DataView software, power adapter 110/240V with power cord 115V US, groundwork CD, carrying bag and user manual.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --