New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      164TL522

                      Industrial Pushbutton Switch, 164TL Command Series, 16 mm, DPST-NO, DPST-NC, On-Off, Rectangular

                      ALCOSWITCH - TE CONNECTIVITY 164TL522
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part No164TL522
                      Newark Part No.52M8862
                      Product Range164TL Command Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      10+$153.110
                      Price for:Each
                      Minimum: 50
                      Multiple: 10
                      $7,655.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part No164TL522
                      Newark Part No.52M8862
                      Product Range164TL Command Series
                      Technical Datasheet

                      Data Sheet

                      Panel Cutout Diameter16mm
                      Product Range164TL Command Series
                      Contact Voltage DC Nom24V
                      Contact ConfigurationDPST-NO, DPST-NC
                      Contact Current Max5A
                      Switch OperationOn-Off
                      Pushbutton Actuator StyleRectangular
                      Contact Current AC Max5A
                      Contact Voltage VAC250V
                      Contact Current DC Max5A
                      Contact Voltage VDC24V
                      IP RatingIP65
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 164TL522 is a 16mm 2NO + NC illuminated Pushbutton Switch with single rectangular actuator and push-on/push-off operating function. The command series illuminated pushbuttons are instrument-grade switches having snap-acting double break contacts, silver clad and gold plated to satisfy the requirements of logic level and power switching. Contacts are electrically independent of one another and are isolated from the lamp circuit. Tactile feel is excellent and maintained models have latching feature for visible indication of status. Legends may be provided using printed transparent tape affixed to inner button. Suitable for use with lens model 64T(*) (where * equals (2) Red, (3) Orange, (4) Yellow, (5) Green, (6) Blue or (9) White, T1 3/4 midget flanged base lamps.

                      • 20mΩ Maximum initial contact resistance
                      • 100MΩ Minimum insulation resistance
                      • 1500VAC Dielectric strength
                      • 100000 Cycles life expectancy
                      • NEMA-1, 12 and 13 Rating
                      • IP40 and IP65 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Panel Cutout Diameter

                      16mm

                      Contact Voltage DC Nom

                      24V

                      Contact Current Max

                      5A

                      Pushbutton Actuator Style

                      Rectangular

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      24V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (10-Jun-2022)

                      Product Range

                      164TL Command Series

                      Contact Configuration

                      DPST-NO, DPST-NC

                      Switch Operation

                      On-Off

                      Contact Current AC Max

                      5A

                      Contact Current DC Max

                      5A

                      IP Rating

                      IP65

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.