New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. SRAM
                      Print Page

                      AS7C256B-15PIN

                      SRAM, Asynchronous, 256 Kbit, 32K x 8bit, DIP, 28 Pins, 4.5 V

                      ALLIANCE MEMORY AS7C256B-15PIN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoAS7C256B-15PIN
                      Newark Part No.82AK3857
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$9.070
                      10+$8.140
                      25+$7.420
                      50+$6.940
                      100+$6.450
                      250+$5.410
                      500+$5.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoAS7C256B-15PIN
                      Newark Part No.82AK3857
                      Technical Datasheet

                      Data Sheet

                      SRAM TypeAsynchronous
                      Memory Density256Kbit
                      Memory Configuration32K x 8bit
                      IC Case / PackageDIP
                      No. of Pins28Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Supply Voltage Nom5V
                      Clock Frequency Max-
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      AS7C256B-15PIN is a 5V 32K X 8 CMOS SRAM (common I/O). It is a 5V high-performance CMOS 262,144-bit static random-access memory (SRAM) device organized as 32,768 words × 8bits. It is designed for memory applications requiring fast data access at low voltage, including Pentium™, PowerPC™, and portable computing. Alliance’s advanced circuit design and process techniques permit 5.0V operation without sacrificing performance or operating margins. The device enters standby mode when active-low CE is high. Equal address access and cycle times (tAA, tRC, tWC) of 15 ns with output enable access times (tOE) of 7ns are ideal for high-performance applications. The chip enables (active-low CE) input permits easy memory expansion with multiple-bank memory organizations. All chip inputs and outputs are TTL-compatible.

                      • Organization: 32,768 words × 8bits
                      • High speed, 15ns address access time, 7ns output enable access time
                      • Low power consumption via chip deselect
                      • One chip select plus one output enable pin
                      • Bidirectional data inputs and outputs
                      • TTL-compatible
                      • 28-pin JEDEC standard packages
                      • ESD protection is ≥ 2000volts
                      • Plastic DIP, 300 mil package
                      • Temperature range from -40°C to 85°C

                      Technical Specifications

                      SRAM Type

                      Asynchronous

                      Memory Configuration

                      32K x 8bit

                      No. of Pins

                      28Pins

                      Supply Voltage Max

                      5.5V

                      Clock Frequency Max

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Memory Density

                      256Kbit

                      IC Case / Package

                      DIP

                      Supply Voltage Min

                      4.5V

                      Supply Voltage Nom

                      5V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.