You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVT0226 BK002
Wire, Photovoltaic Solar Hook Up, LSZH, Black, 2 AWG, 35.8 mm², 500 ft, 152.4 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- PVT0226 BK002
- Newark Part No.:
- 60R1253
- Product Range
- PVT Series
- Technical Datasheet:
- PVT0226 BK002 Datasheet
Product Range Selector (PVT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LSZH
- :
- Black
- :
- 2AWG
- :
- 35.8mm²
- :
- 500ft
- :
- 152.4m
- :
- 90°C
- :
- 279 x 26AWG
- :
- 1kV
- :
- Tinned Copper
- :
- 12.29mm
- :
- -
- :
- PVT Series
Technical Documents (4)
Product Overview
- Sunlight, ozone and UV resistant
- Moisture resistant
- Low Smoke Zero Halogen (LSZH) insulation
- Bend radius: 4x cable diameter Static/5x cable diameter Dynamic
- Temperature range -40°C to 90°C
Applications
Industrial
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 500
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.