Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-601806-1
Newark Part No.87F2468
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-601806-1
Newark Part No.87F2468
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithFLEXI-BLOCK Dual Barrier Block Series
Length914.4mm
Height-
Width-
Rail Material-
Fixing Centers-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
914.4mm
Width
-
Fixing Centers
-
SVHC
To Be Advised
For Use With
FLEXI-BLOCK Dual Barrier Block Series
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
