Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87456-6
Newark Part No.90F4947
Product RangeAMPMODU IV/V
Technical Datasheet
709 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.590 |
10+ | $1.590 |
25+ | $1.590 |
50+ | $1.590 |
100+ | $1.590 |
500+ | $1.590 |
1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87456-6
Newark Part No.90F4947
Product RangeAMPMODU IV/V
Technical Datasheet
Pitch Spacing2.54mm
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions20Positions
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-87456-6 is a 20-position 2-row stamped Mod IV wire-applied Housing with a 2.54mm centerline. This non-polarized receptacle style socket housing is made from black flame-retardant thermoplastic and beryllium copper contacts.
- 750V Dielectric withstanding voltage
- 250VAC Operating voltage
- 12mΩ Termination resistance
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Gender
Socket
For Use With
AMPMODU IV/V Series Contacts
Product Range
AMPMODU IV/V
No. of Positions
20Positions
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
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
Product traceability