You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-967587-3

Connector Housing, Micro Quadlok Series, Plug, 6 Positions, 4 mm, AMP MQS Series Pin Contacts

AMP - TE CONNECTIVITY 1-967587-3
AMP - TE CONNECTIVITY 1-967587-3
AMP - TE CONNECTIVITY 1-967587-3
AMP - TE CONNECTIVITY 1-967587-3
×

The actual product may differ from image shown

Manufacturer Part No:
1-967587-3
Newark Part No.:
24W7946
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
Micro Quadlok Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Micro Quadlok Series)

See all from this product range

Product Overview

The 1-967587-3 is a 6-position 2-row panel mount black Plug Housing for male terminals with PBT-GF construction.
  • Polarized
  • 24V Operating voltage
  • -40 to +120°C Temperature range
  • IP69K degree of protection

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro Quadlok Series

:
Plug (View Associated Connectors)

:
6Positions

:
4mm

:
AMP MQS Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 4/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$4.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price
 
 
1+ $4.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.27
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --