Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180916
Newark Part No.93F5805
Product RangeFASTIN FASTON Series
Your Part Number
6,396 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.335 |
| 25+ | $0.303 |
| 100+ | $0.289 |
| 500+ | $0.261 |
| 1000+ | $0.245 |
| 2500+ | $0.235 |
| 5000+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180916
Newark Part No.93F5805
Product RangeFASTIN FASTON Series
Technical Datasheet
Product RangeFASTIN FASTON Series
No. of Positions1Positions
Pitch Spacing-
For Use With6.35mm Solderless Tab Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN FASTON Series
No. of Positions
1Positions
For Use With
6.35mm Solderless Tab Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
