Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1981584-1
Newark Part No.51X1932
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.570 |
| 2000+ | $1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1981584-1
Newark Part No.51X1932
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Alternatives for 1981584-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability