Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-1
Newark Part No.32AK5239
Product RangeNTSEAL Series
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.910 | $9.780 |
| 10+ | $14.790 | $9.780 |
| 25+ | $14.220 | $9.780 |
| 50+ | $14.200 | $9.780 |
| 100+ | $14.170 | $9.780 |
| 250+ | $13.860 | $9.780 |
| 500+ | $13.550 | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-1
Newark Part No.32AK5239
Product RangeNTSEAL Series
Product RangeNTSEAL Series
Gender-
No. of Positions48Positions
For Use WithAMP NTSEAL Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (17-Jan-2023)
Gender
-
For Use With
AMP NTSEAL Series Pin Contacts
IP Rating
-
Current Rating
13A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
