Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366494-1
Newark Part No.32AK5243
Product RangeNTSEAL Series
Your Part Number
164 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 10+ | $14.920 |
| 25+ | $14.810 |
| 50+ | $14.740 |
| 100+ | $14.210 |
| 250+ | $13.990 |
| 500+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366494-1
Newark Part No.32AK5243
Product RangeNTSEAL Series
Product RangeNTSEAL Series
No. of Positions48Positions
For Use WithAMP NTSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating13A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMP NTSEAL Series Socket Contacts
IP Rating
-
Current Rating
13A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
