Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2598 5026 54
Newark Part No.07H8214
Product RangeTe Connectivity / Amp 259
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2598 5026 54
Newark Part No.07H8214
Product RangeTe Connectivity / Amp 259
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric20.6mm
Drive Size - Imperial13/16"
Overall Length177mm
Product RangeTe Connectivity / Amp 259
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
13/16"
Product Range
Te Connectivity / Amp 259
Torque Range ft-lb
-
Drive Size - Metric
20.6mm
Overall Length
177mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
