Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62122-1
Newark Part No.16H2275
Product RangeFASTON 110 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
40000+ | $0.105 |
60000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 10000
$4,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62122-1
Newark Part No.16H2275
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 62122-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate