Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ1032500000G
Newark Part No.33AK9065
Product RangeOQ 3.81mm Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.486 |
Price for:Each
Minimum: 1280
Multiple: 1280
$622.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ1032500000G
Newark Part No.33AK9065
Product RangeOQ 3.81mm Series
GenderHeader
Pitch Spacing3.81mm
No. of Positions10Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeOQ 3.81mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
300V
Product Range
OQ 3.81mm Series
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate