Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161952-1210LF
Newark Part No.84AJ1413
Product RangeFCI Minitek Pwr CEM-5 PCIe 10161952 Series
3,269 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.056 |
| 100+ | $0.052 |
| 250+ | $0.047 |
| 500+ | $0.046 |
| 1000+ | $0.045 |
| 2500+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161952-1210LF
Newark Part No.84AJ1413
Product RangeFCI Minitek Pwr CEM-5 PCIe 10161952 Series
Product RangeFCI Minitek Pwr CEM-5 PCIe 10161952 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithFCI Amphenol ICC Minitek Pwr CEM-5 PCIe 10161719 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Minitek Pwr CEM-5 PCIe 10161952 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
FCI Amphenol ICC Minitek Pwr CEM-5 PCIe 10161719 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (1)
Alternatives for 10161952-1210LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability