Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB416445CHR
Newark Part No.28AK9901
Product RangeGSB4 Series
Technical Datasheet
650 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 650+ | $1.290 |
| 1300+ | $1.260 |
| 2600+ | $1.190 |
| 3900+ | $1.180 |
| 6500+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
$838.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB416445CHR
Newark Part No.28AK9901
Product RangeGSB4 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.1
No. of Positions9Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB4 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
GSB4 Series
USB Standard
USB 3.1
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for GSB416445CHR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate