Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DD50PU
Newark Part No.01M0788
Product Range17D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.940 |
| 250+ | $12.040 |
Price for:Each
Minimum: 200
Multiple: 100
$2,588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DD50PU
Newark Part No.01M0788
Product Range17D Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Connector Body MaterialMetal Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D Series
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Connector Body Material
Metal Body
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate