Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAH07L13000
Newark Part No.58AK4227
Product RangeMRD Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 5+ | $5.440 |
| 10+ | $5.440 |
| 25+ | $5.440 |
| 50+ | $5.440 |
| 100+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAH07L13000
Newark Part No.58AK4227
Product RangeMRD Series
Technical Datasheet
Product RangeMRD Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleLatch Lock
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (12-Jan-2017)
Product Overview
- MRD A series 7 position panel mount receptacle
- With dust cover, socket contacts
- Solder cup termination style, current rating is 3A
- Contact resistance is 10mohm maximum
- Gold over nickel tail plating
- Operating temperature range from -40°C to +80°C, gold flash over nickel contact plating area
- IP67 rated, wire size is 22-24AWG
- Dielectric withstanding voltage of 1500VDC, voltage rating of 100VAC
- Contact material is copper alloy, black color housing, chrome shell plating
- Engineering thermoplastic housing material, UL file number E64911
Technical Specifications
Product Range
MRD Series
No. of Contacts
7Contacts
Coupling Style
Latch Lock
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability