Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DAFRA15SC309
Newark Part No.99K7632
Product Range17D Series
Technical Datasheet
408 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.140 |
| 25+ | $1.140 |
| 50+ | $1.140 |
| 100+ | $1.140 |
| 250+ | $1.140 |
| 500+ | $1.140 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DAFRA15SC309
Newark Part No.99K7632
Product Range17D Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L17DAFRA15SC309 is a 15-position standard D-sub Receptacle with gold-plated brass contacts, tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. This connector is suitable for compact requirement of modern peripheral equipment.
- 250VAC at 60Hz Voltage rating
- 5A Current rating
- 1000VAC at 60Hz for one minute Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- 20mΩ Maximum contact resistance
- 30µ" (0.76µm) Contact finish thickness
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability