You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SC-L-PG12-03-YW
Cable Joint, 8.5 mm, Yellow, 2.5 mm², FICX Series
- Manufacturer:
- AMPHENOL LTW AMPHENOL LTW
- Manufacturer Part No:
- SC-L-PG12-03-YW
- Newark Part No.:
- 04AC9969
- Product Range
- FICX Series
- Technical Datasheet:
- SC-L-PG12-03-YW Datasheet
Product Range Selector (FICX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8.5mm
- :
- Yellow
- :
- 2.5mm²
- :
- FICX Series
Technical Documents (2)
Product Overview
- End barrier screw type of terminal block housing
- Seal colour is yellow, cable outer diameter (OD) is 6.6mm to 8.5mm
- Current rating is 20A and voltage rating is 450VAC
- Nickel plated brass contacts, stainless steel screw
- Operating temperature range from -40°C to 105°C
- Black colour PA66+GF terminal block housing, yellow colour silicone L-gasket
- Black colour PA6+GF gland nut, black colour PA66 gland pipe and gland body, silicone seal
- Wire section range from 18AWG to 14AWG
- 720hour in-house UV resistance test
21 In stock
Same day shipping
More stock available week commencing 9/25/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
- 250+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $8.51 | ||
10+ | $7.84 | ||
20+ | $7.34 | ||
50+ | $7.01 | ||
100+ | $6.57 | ||
200+ | $6.19 | ||
250+ | $5.85 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.