You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SC-L-PG13-04-BL

Cable Joint, 6.5 mm, Blue, 2.5 mm², FICX Series

AMPHENOL LTW SC-L-PG13-04-BL
×

The actual product may differ from image shown

Manufacturer Part No:
SC-L-PG13-04-BL
Newark Part No.:
04AC9986
Product Range
FICX Series
Technical Datasheet:
SC-L-PG13-04-BL   Datasheet
See all Technical Docs

Product Range Selector (FICX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5mm

:
Blue

:
2.5mm²

:
FICX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SC-L-PG13-04-BL from Amphenol LTW is an end barrier screw type long tube cable joiner with 4 positions. It has IP68 (50m/24hrs) waterproof rating, quick and easy installation and easy grip design.
  • End barrier screw type of terminal block housing
  • Seal colour is blue, cable outer diameter (OD) is 4.5mm to 6.5mm
  • Current rating is 15A and voltage rating is 450VAC
  • Nickel plated brass contacts, stainless steel screw
  • Operating temperature range from -40°C to 105°C
  • Black colour PA66+GF terminal block housing, yellow colour silicone L-gasket
  • Black colour PA6+GF gland nut, black colour PA66 gland pipe and gland body, silicone seal
  • Wire section range from 18AWG to 14AWG
  • 720hour in-house UV resistance test

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/7/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$9.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 30+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ $9.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.36
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ $8.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.03
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --