You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M85049/52-1-24N

Circular Connector Clamp, Straight, Non Self Locking, Nickel Finish, 24, 27.46 mm, Aluminum

AMPHENOL PCD M85049/52-1-24N
×
×

The actual product may differ from image shown

Manufacturer Part No:
M85049/52-1-24N
Newark Part No.:
03P3388
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Datasheet:
M85049/52-1-24N   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II)

See all from this product range

Product Overview

The MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II Bayonet Coupling Connector with crimp rear release contacts. The closed entry socket side of the insert is designed with a lead-in chamfer and a hard face that will accept a pin contact bent within pre-established limits. Elastomer interfacial seal on the pin side has raised barriers around each pin which displace into the socket chamfer when mated, providing a positive moisture seal. The insertion and removal of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. It utilizes same standard qualified rear-release type plastic tool for contact insertion and removal. Sealing over a range of wire diameters is assured by a triple webbed grommet at the rear of the connector.
  • Medium size, environmentally resistant
  • Recommended operating voltage to 1000VAC (rms) at sea level
  • Quick positive coupling assured by 3-point bayonet coupling system
  • Visual confirmation of complete coupling
  • Eliminates mismating by the use of five key/keyway design

Applications

Industrial, Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24

:
27.46mm

:
Aluminum

:
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II

:
Circular Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 5/5/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$18.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.02
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $16.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --