You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PCD M85049/52-1-28W.
Circular Connector Clamp, Straight, 28, 30.15 mm, Aluminum
- Manufacturer:
- AMPHENOL PCD AMPHENOL PCD
- Manufacturer Part No:
- M85049/52-1-28W.
- Newark Part No.:
- 27AC9842
- Product Range
- MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
- Technical Datasheet:
- M85049/52-1-28W. Datasheet
Product Range Selector (MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II)
See all from this product rangeProduct Overview
- Medium size, environmentally resistant
- Recommended operating voltage to 1000VAC (rms) at sea level
- Quick positive coupling assured by 3-point bayonet coupling system
- Visual confirmation of complete coupling
- Eliminates mismating by the use of five key/keyway design
- Non Self Locking, Olive Drab Finish
Applications
Industrial, Defence, Military & Aerospace
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 28
- :
- 30.15mm
- :
- Aluminum
- :
- MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
- :
- Shell Size 28 Connectors
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/18/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Avnet Stock
Non-Cancelable / Non Returnable
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $24.18 | |
5+ | $22.68 | |
10+ | $20.76 | |
25+ | $20.50 | |
50+ | $19.22 | |
100+ | $18.58 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.