New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Inter Series Adapters
                      Print Page

                      AM-N05-TEE

                      Connector Adapter, Multi-Hub Tee, M12, 5 Positions, Receptacle, M12, 5 Positions, Receptacle, Plug

                      AMPHENOL SINE/TUCHEL AM-N05-TEE
                      AMPHENOL SINE/TUCHEL AM-N05-TEE
                      AMPHENOL SINE/TUCHEL AM-N05-TEE
                      AMPHENOL SINE/TUCHEL AM-N05-TEE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAM-N05-TEE
                      Newark Part No.78Y0381
                      Product RangeAT HydroNet Series™
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      50+$30.850
                      100+$29.380
                      250+$27.550
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $1,542.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAM-N05-TEE
                      Newark Part No.78Y0381
                      Product RangeAT HydroNet Series™
                      Technical Datasheet

                      Data Sheet

                      Inter Series Connector AM12
                      Convert From Positions5Positions
                      Convert From GenderReceptacle
                      Inter Series Connector BM12
                      Convert To Positions5Positions
                      Convert To GenderReceptacle, Plug
                      Product RangeAT HydroNet Series™
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The AM-N05-TEE from Amphenol is a NMEA 2000 M12 multi hub tee with 5 positions. It has gold flash plating over copper alloy pin and socket contacts.

                      • Contact resistance of less than or equal to 5mohm
                      • Voltage rating of 60V and current rating of 4A
                      • Hotmelt premould material and black colour thermoplastic, TPU overmould material
                      • Suitable for wire size of 22AWG
                      • IP67 degree of protection
                      • Operating temperature range from -25°C to 90°C
                      • Flammability rating meets UL94 V-0
                      • Aluminium tube and red colour EPDM seal
                      • Insulation resistance of greater than or equal to 100Mohm
                      • Thermoplastic, nylon coupling nut and insulation insert

                      Applications

                      Industrial

                      Technical Specifications

                      Inter Series Connector A

                      M12

                      Convert From Gender

                      Receptacle

                      Convert To Positions

                      5Positions

                      Product Range

                      AT HydroNet Series™

                      Convert From Positions

                      5Positions

                      Inter Series Connector B

                      M12

                      Convert To Gender

                      Receptacle, Plug

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.