Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $171.000 |
Price for:Each
Minimum: 1
Multiple: 1
$171.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMD-50.
Newark Part No.56AC4297
Technical Datasheet
Measurement Rate-
Altitude-
Product Range-
SVHCTo Be Advised
Product Overview
TMD-50 thermometer is the professional choice for HVAC technicians, electricians, research, industrial process, and quality control, these thermometers offer dual inputs for easy super-heat and sub cool temperature measurements. To monitor and track temperatures, the multi-logging thermometers feature real-time clocks with calendar, user-selectable recording intervals, and easy data recall using up and down keys.
- Highly accurate thermometer with 0.1% basic accuracy for precise measurements
- Dual input T1, T2, T1-T2
- Large, backlit easy to read display
- In-field thermocouple offset adjustment
- °C/°F selection
- Robust protective holster
- Auto-power off
- MIN/MAX/HOLD functions
- Average/relative zero functions
Contents
TMD-50 thermometer, 2-type k thermocouple, Batteries (installed).
Technical Specifications
Measurement Rate
-
Product Range
-
Altitude
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate