Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $7.410 |
| 25+ | $7.050 |
| 50+ | $6.800 |
| 100+ | $6.570 |
| 250+ | $6.480 |
| 500+ | $6.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD22151YRZ-RL
Newark Part No.26AM0717
Hall Effect TypeLinear
Output Current15mA
Sensor Case / PackageNSOIC
No. of Pins8Pins
Sensor Case StyleNSOIC
Supply Voltage Min4.5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
NSOIC
Sensor Case Style
NSOIC
Supply Voltage Max
6V
Operating Temperature Max
150°C
Qualification
-
Output Current
15mA
No. of Pins
8Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability