Need more?
Quantity | Price |
---|---|
1+ | $17.380 |
10+ | $12.180 |
25+ | $11.090 |
50+ | $9.990 |
100+ | $9.570 |
Product Information
Product Overview
AD5336 is a quad channel, 10-bit DAC. They operate from a 2.5V to 5.5V supply consuming just 500µA at 3V, and feature a power-down mode that further reduces the current to 80nA. This device incorporate an on-chip output buffer that can drive the output to both supply rails. The device has a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. It is widely used in application portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control etc.
- Double-buffered input logic, asynchronous CLR Facility
- Output range is 0–VREF or 0–2 VRE, slew rate is 0.7V/µs typ
- Power-on reset to zero volts
- Output voltage settling time is 7µs typ at (1/4 scale to 3/4 scale change, 100H to 300H)
- Low power parallel data interface
- On-chip rail-to-rail output buffer amplifiers
- Relative accuracy is ±0.5LSB typ
- Differential nonlinearity is ±0.05LSB typ
- Operating temperature range is –40°C to +105°C
- Packaging style is TSSOP (thin shrink small outline package)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
2.5V to 5.5V
28Pins
-40°C
10-bit Voltage Output DACs
MSL 1 - Unlimited
-
2.5V to 5.5V
TSSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate