Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7177-2BRUZ-RL7
Newark Part No.79AK6700
Product RangeQuad 32-Bit Sigma-Delta ADCs
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $25.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$25,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7177-2BRUZ-RL7
Newark Part No.79AK6700
Product RangeQuad 32-Bit Sigma-Delta ADCs
Resolution (Bits)32bit
Sampling Rate10kSPS
Input Channel TypeDifferential, Pseudo Differential
Data Interface3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 32-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
32bit
Input Channel Type
Differential, Pseudo Differential
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Sampling Rate
10kSPS
Data Interface
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
2V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Quad 32-Bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability