Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8075ARUZ-REEL7
Newark Part No.49AK9615
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.980 |
10+ | $6.710 |
25+ | $6.680 |
50+ | $6.670 |
100+ | $6.660 |
250+ | $6.630 |
500+ | $6.140 |
1000+ | $3.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8075ARUZ-REEL7
Newark Part No.49AK9615
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth600MHz
Slew Rate1600V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current70mA
Amplifier Case StyleTSSOP
Supply Voltage Range± 4.5V to ± 5.5V
Supply Voltage Range± 4.5V to ± 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
Amplifier OutputSingle Ended
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8075 is a high-speed triple video buffer with G= +1 and +2 respectively. Typical application includes RGB buffer in LCD and plasma displays, RGB driver and video routers.
- Dual supply ±5V
- High-speed fully buffered inputs and outputs
- 600MHz bandwidth (-3dB) at 200mV p-p and 500MHz bandwidth (-3dB) 2Vp-p
- 1600V/µs slew rate, G = +1 and 1350V/µs slew rate, G = +2
- Fast settling time of 4ns
- Low supply current of <lt/>30mA
- Excellent video specifications (RL = 150 ohm) 0.01%/0.01° differential gain/phase error
- “All Hostile“ Crosstalk, -80dB at 10MHz and -50dB at 100MHz
- High “OFF” isolation of 90dB at 10MHz, low cost and fast output disable feature
- 16 lead TSSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
600MHz
Operating Temperature Min
-40°C
Output Current
70mA
Supply Voltage Range
± 4.5V to ± 5.5V
IC Case / Package
TSSOP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
3Amplifiers
Slew Rate
1600V/µs
Operating Temperature Max
85°C
Amplifier Case Style
TSSOP
Supply Voltage Range
± 4.5V to ± 5.5V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability