Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.370 |
| 5+ | $55.530 |
| 10+ | $50.680 |
| 25+ | $45.840 |
Product Information
Product Overview
AD9284 is a dual 8bit, monolithic sampling, analog-to-digital converter (ADC) that supports the simultaneous operation and is optimized for low cost, low power, and ease of use. Each ADC operates at up to a 250MSPS conversion rate with outstanding dynamic performance. The ADC requires a single 1.8V supply and an encode clock for full-performance operation. No external reference components are required for many applications. The digital outputs are LVDS compatible. Application includes communications, diversity radio systems, I/Q demodulation systems battery-powered instruments, handheld scope meters, low cost digital oscilloscopes, and OTS: video over fiber.
- On-chip reference and track-and-hold
- Differential input with 500MHz bandwidth
- LVDS-compliant digital output
- Offset binary, Gary code, or twos complement data format
- Built-in selectable digital test pattern generation
- Pin-programmable power-down function
- Typical offset error is ±0.4% FS (AVDD=1.8V, DRVDD=1.8V, 1.0V)
- Typical full power bandwidth is 700MHz (AVDD=1.8V, DRVDD=1.8V, 1.0V)
- Operating temperature rating range from -40 to +85°C
- 64-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
250MSPS
Serial, SPI
1.7V
LFCSP
-40°C
Dual 8-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate