Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.410 |
| 5+ | $51.010 |
| 10+ | $49.540 |
| 25+ | $48.800 |
| 50+ | $48.090 |
| 100+ | $45.200 |
Price for:Each
Minimum: 1
Multiple: 1
$52.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC835KBPZ8
Newark Part No.51AM2991
DSP TypeFixed / Floating Point
Data Bus Width16 bit, 32 bit, 64 bit
Operating Frequency Max800MHz
IC Case / PackageBGA-ED
No. of Pins400Pins
No. of MIPS-
InterfacesCAN-FD, I2C, QSPI, SPI, UART
RAM Memory Size2MB
No. of Cores2Cores
Program Memory Size-
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
800MHz
No. of Pins
400Pins
Interfaces
CAN-FD, I2C, QSPI, SPI, UART
No. of Cores
2Cores
Supply Voltage Min
950mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Data Bus Width
16 bit, 32 bit, 64 bit
IC Case / Package
BGA-ED
No. of MIPS
-
RAM Memory Size
2MB
Program Memory Size
-
Supply Voltage Max
1.05V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability