Need more?
| Quantity | Price |
|---|---|
| 1+ | $237.300 |
Product Information
Product Overview
DC2296A-KIT is a starter kit for LTC2983 (LTC2983 Motherboard (DC2209) + 20-Input Breakout Board (DC2210) + Linduino One (DC2026)). The DC2296 is the starter kit for demonstrating the performance and ease of use of the LTC2983 which is a complete temperature measurement system on a chip. This kit includes the DC2209 (main demo circuit containing the LTC2983) and the DC2210 (a simple experiment circuit allowing bread boarding). The DC2209 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2983 and may be connected to any one of the sensor daughter boards.
Contents
DC2209 motherboard, DC2210 20-input breakout board, DC2026 Linduino one.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Starter Kit
Temperature Sensor
No SVHC (21-Jan-2025)
LTC2983
Demo Board LTC2983CLX, DC2209 Motherboard, DC2210 20-Input Breakout Board, DC2026 Linduino One
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate