Need more?
Quantity | Price |
---|---|
1+ | $509.240 |
Product Information
Product Overview
EVAL-ADAU1850EBZ is an evaluation board for the ADAU1850 three ADCs, one DAC, low power Codec with Audio/Fast DSP. This evaluation board provides access to all analog and digital inputs/outputs on the ADAU1850. The EVAL-ADAU1850EBZ can be powered by the USB bus or by a single 3.8V to 5V supply. These supply options are regulated to the voltages required on the EVAL-ADAU1850EBZ. The printed circuit board (PCB) is a 4-layer design, with a ground plane and a power plane on the inner layers. The EVAL-ADAU1850EBZ contains connectors for external microphones and speakers. The clock can be generated through the internal RC oscillator in the absence of an external clock source. It also can be provided externally or by the on-board 24.576MHz oscillator.
Contents
EVAL-ADAU1850EBZ evaluation board, USB cable with mini USB plug.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board ADAU1850BCBZRL, USB Cable with Mini USB Plug
No SVHC (21-Jan-2025)
ADAU1850BCBZRL
Codec
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate