You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVAL-ADXL1003Z

Evaluation Board, ADXL1003, Vibration Sensor

ANALOG DEVICES EVAL-ADXL1003Z
ANALOG DEVICES EVAL-ADXL1003Z
ANALOG DEVICES EVAL-ADXL1003Z
ANALOG DEVICES EVAL-ADXL1003Z
×
×

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADXL1003Z
Newark Part No.:
50AK1253

Product Overview

EVAL-ADXL1003Z is a simple evaluation board that allows users to quickly evaluate the performance of the ADXL1003 vibration sensor. The EVAL-ADXL1003Z is designed to mount on to a mechanical shaker and is constructed of an extra thick PCB, measuring 20.3mm x 20.3mm. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1003 vibration sensor without needing to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a -3dB bandwidth determined by the selected device under test. Components can be replaced to allow users to implement their own application specific low-pass filter on the output of the device.

Warnings

EVAL-ADXL1003Z evaluation boards are not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the board or the devices on the board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
Analog Devices

:
ADXL1003 

:
Vibration Sensor

:
Evaluation Board ADXL1003

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$94.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $94.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --