You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL-CFTL-6V-PWRZ

DC Power Supply Module, 6VDC/3A Out, 100 to 240V/0.6A AC Input, Evaluation Board

ANALOG DEVICES EVAL-CFTL-6V-PWRZ
×

The actual product may differ from image shown

Manufacturer Part No:
EVAL-CFTL-6V-PWRZ
Newark Part No.:
50AK1372
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVAL-CFTL-6V-PWRZ is an universal power supply module. Module provides a 6V DC output voltage at a maximum current of 3A. The AC input range is 100V to 240V at 50Hz or 60Hz. Input current is 0.6A maximum. The output voltage is provided on a standard 2.1mm x 5.5mm male DC power plug designed to fit a barrel jack. The AC cable is also provided along with a set of four international power plug adapters.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Power Supply Module

:
Analog Devices Evaluation Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 8/12/24

UK Stock

 

Delivery in 2-4 business days from our UK warehouse for in stock items

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$30.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $30.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --