Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
| 10+ | $21.470 |
| 25+ | $21.010 |
| 50+ | $20.550 |
| 100+ | $19.570 |
| 250+ | $18.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC391LP4ETR
Newark Part No.49AM1182
Frequency Nom4.45GHz
Oscillator CaseSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityQFN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
4.45GHz
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
QFN
Oscillator Case
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability