Need more?
Quantity | Price |
---|---|
1+ | $6.120 |
10+ | $4.690 |
25+ | $4.400 |
50+ | $4.120 |
100+ | $3.940 |
250+ | $3.750 |
500+ | $3.630 |
Product Information
Product Overview
The MAX3094ECSE+ is a ±15KV ESD-protected, 10Mbps, 3V, low power quad RS422/RS485 receiver in 16 pin NSOIC package. This rugged, low power RS422/RS485 receiver features electrostatic discharge (ESD) protection for use in harsh environments. Receiver's inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000- 4-2 contact discharge and ±15KV using the human body model. This device is used in telecommunications equipment, level translators and ESD sensitive applications.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Propagation delay tolerance is ±10ns
- Allow up to 128 receivers on the bus
- low power shutdown mode with 1nA
- Supply current of 2.4mA at No load, output enabled
- Pin compatible upgrades to 34C86
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
4Receivers
-
10Mbps
3V
NSOIC
128
Open
70°C
-
MAX3094E
Receiver
RS422, RS485
-
NSOIC
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3094ECSE+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate