New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX4645EUK+T

                      ANALOGUE SWITCH, SINGLE, SOT-23-5

                      Date/Lot Code

                      ANALOG DEVICES MAX4645EUK+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4645EUK+T
                      Newark Part No.73Y4405
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,900 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.010
                      10+$3.030
                      25+$2.780
                      50+$2.640
                      100+$2.520
                      250+$2.380
                      500+$2.300
                      1000+$2.240
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4645EUK+T
                      Newark Part No.73Y4405
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle Supply
                      Supply Voltage Range1.8V to 5V
                      Supply Voltage Range1.8V to 5V
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      No. of Channels1Channels
                      On Resistance Typ1.5ohm
                      On Resistance Max3.5ohm
                      Switch ConfigurationSPST - NO
                      Mux / Demux Configuration-
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4645EUK+T is a fast, low voltage, 2.5ohm, SPST, CMOS analogue switch in 5 pin SOT-23 package. It is a normally open (NO) switch, features 2.5ohm typical on-resistance (RON) from +5V supply. RON is flat (0.4ohm max) over the specified signal range. Each switch can handle Rail-to-Rail analogue signals. Off-leakage current is 0.25nA (max) at +25°C. This analogue switch is ideal in low-distortion applications and the preferred solution over mechanical relays in automated test equipment or applications where current switching is required. They have low power requirements with less board space and is more reliable than mechanical relays. This switch operates from a +1.8V to +5V single supply making it ideal for use in battery powered applications. It is also used in sample and hold circuits, audio/video signal routing, relay replacement, low voltage data-acquisition systems and communications circuits.

                      • Maximum on-resistance (RON) of 3.5ohm at +3V supply, 2.5ohm at +5V supply
                      • Operating temperature range from -40°C to 85°C
                      • Low RON flatness is 0.4ohm (max) at single +5V supply
                      • Low distortion of 0.014% (typ)
                      • Off-isolation at 1MHz is -75dB
                      • TTL/CMOS-logic compatible
                      • Low leakage currents of ±0.25nA at +25°C
                      • Audio/Video Signal Routing; Battery-Powered Systems; Communications Circuits; Low-Voltage Data-Acquisition Systems; Relay Replacement; Sample-and-Hold Circuits

                      Applications

                      Signal Processing, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      1.8V to 5V

                      IC Case / Package

                      SOT-23

                      No. of Channels

                      1Channels

                      On Resistance Max

                      3.5ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1.8V to 5V

                      No. of Pins

                      5Pins

                      On Resistance Typ

                      1.5ohm

                      Switch Configuration

                      SPST - NO

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.