New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      RBC5

                      Rechargeable Battery, 12 V, Lead Acid, Quick Connect, 1

                      APC RBC5
                      APC RBC5
                      APC RBC5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPC
                      Manufacturer Part NoRBC5
                      Newark Part No.49H9847
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable
                      QuantityPrice
                      1+$122.360
                      5+$116.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $122.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPC
                      Manufacturer Part NoRBC5
                      Newark Part No.49H9847
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity-
                      External Diameter-
                      Battery Size Code-
                      External Height94mm
                      Battery TerminalsQuick Connect
                      External Width130mm
                      Pack Quantity1
                      External Depth150mm
                      Battery Type / Size-
                      Weight4.96kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCLead

                      Product Overview

                      The RBC5 is a maintenance-free sealed Lead Acid Rechargeable Battery with suspended electrolyte leak-proof and connector terminals. It stand alone battery stack mounting. It is safe, reliable and contains a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them. It is tested and certified for compatibility to restore UPS performance to the original specifications.

                      • Fully assembled for easy hot-swap installation
                      • Re-usable packaging with clear instructions on how to properly dispose of spent batteries
                      • Convenient, easy and green
                      • Prepaid postage to a nearby recycling partner
                      • Insures that almost 100% of the old battery is recycled, protecting the environment
                      • APC Replacement battery cartridge #12

                      Applications

                      Power Management

                      Contents

                      Battery, Required connectors, Battery recycling guide, Installation guide.

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      -

                      Battery Size Code

                      -

                      Battery Terminals

                      Quick Connect

                      Pack Quantity

                      1

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      External Diameter

                      -

                      External Height

                      94mm

                      External Width

                      130mm

                      External Depth

                      150mm

                      Weight

                      4.96kg

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Technical Docs (5)

                      Safety Data Sheet B EN

                      Safety Data Sheet EN

                      Handling Instructions EN

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.