You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Q8P1CZZRYG24E

Multicolour Panel Indicators, Prominent Bezel, Green, Red, Yellow, 8 mm, R 20mA, Y 20mA, G 20mA

APEM Q8P1CZZRYG24E
APEM Q8P1CZZRYG24E
APEM Q8P1CZZRYG24E
APEM Q8P1CZZRYG24E
×
×

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
Q8P1CZZRYG24E
Newark Part No.:
41M1457
Product Range
Q Series
Technical Datasheet:
Q8P1CZZRYG24E   Datasheet
See all Technical Docs

Product Range Selector (Q Series)

See all from this product range

Product Overview

The Q series panel-mount LED Indicator with bright chrome, black chrome and satin grey, plated brass bezel finish. It also has bright chrome, satin grey, gold and black ABS plastic bezel finish, 18mm coloured diffused epoxy lens. Standard wire length is 200mm, 24AWG, red wire denotes anode (+), black wire denotes cathode (-). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - bicolour are available up to 28VDC.
  • Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
  • Pin and wire options are epoxy sealed at the rear of the bezels
  • Tricolour LED has red and green LEDs when both are connected yellow is produced
  • Standard tricolour Faston terminals are two anodes (+) and one cathode (-)
  • Tricolour wires are one red (+) and one green (+) anode and one black (-) cathode
  • Tricolour pins are centre (-) cathode, shortest (+) anode pin green, longest (+) anode pin red
  • Maximum panel thickness - Prominent = 12mm, Flush = 10mm
  • Plastic bezel material - ABS
  • Daisy chaining option - Negative (cathode) terminals linked (3 x Faston), solder lugs only
  • Lamp test facility option (4 x Faston), solder lugs only
  • Recommended to use Superbright LEDs for use at 220VAC
  • Resistor-less versions (05)
  • Multi-voltage options

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Spring washer.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green, Red, Yellow

:
8mm

:
R 20mA, Y 20mA, G 20mA

:
R 24V, Y 24V, G 24V

:
R 60mcd, Y 13mcd, G 15mcd

:
IP67

:
Q Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

30 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/19/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$10.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --