You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARDUINO ABX00074

SBC, Arduino Portenta C33, R7FA6M5BH2CBG, ARM Cortex-M33, 32bit, 512KB RAM, 16MB Flash, Wifi

ARDUINO ABX00074
ARDUINO ABX00074
ARDUINO ABX00074
ARDUINO ABX00074
ARDUINO ABX00074
ARDUINO ABX00074
ARDUINO ABX00074
ARDUINO ABX00074
×

The actual product may differ from image shown

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00074
Newark Part No.:
77AK2285
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ABX00074   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RA

:
ARM

:
Cortex-M33F

:
R7FA6M5BH2CBG

:
Portenta C33 Module R7FA6M5BH2CBG, WiFi W.FL Antenna

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ABX00074 is a Portenta C33 board. It is a powerful System-on-Module designed for low-cost Internet of Things (IoT) applications. Based on the R7FA6M5BH2CBG microcontroller from Renesas®, this board shares the same form factor as the Portenta H7 and it is backward compatible with it, making it fully compatible with all Portenta family shields and carriers through its high-density connectors. As a low-cost device, the Portenta C33 is an excellent choice for developers looking to create IoT devices and applications on a budget. Whether you're building a smart home device or a connected industrial sensor, the Portenta C33 provides the processing power and connectivity options you need to get the job done. target areas include IoT, building automation, smart cities, and agriculture.
  • 200MHz, Arm® Cortex®-M33 core microcontroller (R7FA6M5BH2CBG)
  • 2MB flash and 512KB SRAM, 16MB QSPI flash memory (MX25L12833F)
  • 2.4 GHz Wi-Fi® (802.11 b/g/n) and Bluetooth® 5.0 (ESP32-C3-MINI-1U)
  • Ethernet physical layer (PHY) transceiver (LAN8742AI), IoT-ready secure element (SE050C2)
  • USB-C® port for power and data (accessible also through the board's high-density connectors)
  • USB-C® port, single-cell li-ion/li-polymer battery and external power supply
  • Two, eight-channel 12bit ADC and two 12bit DAC
  • GPIO(x7), I2C(x1), UART(x4), SPI(x2), PWM(x10), CAN(x2), I2S(x1), SPDIF(x1), PDM(x1), SAI(x1)
  • JTAG/SWD debug port (accessible through the board's High-Density connectors)

Contents

Board, Wi-Fi® W.FL antenna.

1 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/10/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$66.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $66.62
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --