You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AUDIOPIPE IS-FBG-4328

60-10535 5Agu Dual Fuse Holder

AUDIOPIPE IS-FBG-4328
×

The actual product may differ from image shown

Manufacturer:
AUDIOPIPE AUDIOPIPE
Manufacturer Part No:
IS-FBG-4328
Newark Part No.:
86T1059
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Dual Fuse Holder
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Dual Fuse Holder)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Automotive Blade Fuse Holder

:
30A

:
-

:
-

:
2Fuses

:
Dual Fuse Holder

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Gold Plated Dual 5AGU (AUE) Fuse Holder Accepts a single input cable, up to 4AWG, and provides two fused outputs. Each output connection accommodates up to 8AWG cable. Machined from a single block of solid brass, this unit is gold plated. Compatible with all AUE style fuses.
  • Rated for currents up to 30A
  • Insulated body: PVC, Black
  • Wire: 12AWG (UL1015), Red, 12"
  • Contacts: Brass

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --