New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      AT11DN-24-240

                      Analog Timer, Universal Voltage, ATN Series, Multifunction, 16 Ranges, 0.05 s, 100 h

                      AUTONICS AT11DN-24-240
                      AUTONICS AT11DN-24-240
                      AUTONICS AT11DN-24-240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTONICS
                      Manufacturer Part NoAT11DN-24-240
                      Newark Part No.10R5261
                      Product RangeATN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$43.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAUTONICS
                      Manufacturer Part NoAT11DN-24-240
                      Newark Part No.10R5261
                      Product RangeATN Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeATN Series
                      Timer FunctionsMultifunction
                      No. of Timing Ranges16Ranges
                      Time Min0.05s
                      Time Max100h
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240V
                      Current Rating Nom-
                      Connection / TerminationPlug-In
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCTo Be Advised

                      Product Overview

                      The AT11DN is an 11-pin socket type, compact 1/16 DIN timer with an analog type dial for easy adjustments. The AT11DN has a variety of selectable timer modes, functions, and ranges, which makes this product a convenient universal timer application choice Universal input power supply of 100-240 volt AC or 24-240 volt DC allows for flexibility in product use. A power on and output status LED easily verifies proper mode function.

                      • Signal start timing operation
                      • Control time selectable setting range: 0.05 seconds to 100 hours
                      • Unit contains two time limit, double pole, double throw, 250 volt AC/5 amp contacts
                      • Power on or off delay, flicker type and interval output operation modes available
                      • Socket type pin connection allows for panel (PG-11) or DIN rail (PS-11) mounting (sold separately)
                      • Panel mounting bracket included with AT11DN

                      Applications

                      Clock & Timing

                      Technical Specifications

                      Product Range

                      ATN Series

                      No. of Timing Ranges

                      16Ranges

                      Time Max

                      100h

                      Supply Voltage Max

                      240V

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      45mm

                      Timer Functions

                      Multifunction

                      Time Min

                      0.05s

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      -

                      Panel Cutout Height

                      45mm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.