Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $82.950 |
Price for:Each
Minimum: 1
Multiple: 1
$82.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoBJ100-DDT
Newark Part No.22T0666
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The BJ series compact and long distance sensing type Photoelectric Sensor. The BGS reflective type which reduces the influence of background objects by adopting background suppress function realizes more stable and upgraded sensing performance by minimizing error range regardless of materials and colors of sensing objects. Connector type cable outgoing connector types guarantee more convenient maintenance and wiring work than cable outgoing types and implement enhanced performance by realizing IP67 the excellent protection structure.
- Long sensing distance with high quality lens
- Long sensing distance - through-beam 15m, diffuse reflective 1m, polarized retroreflective 3m
- Mirror surface rejection (MSR) function (polarized retroreflective type)
- IP65/IP67 Protection degree
- Light-ON/dark-ON selectable by VR
- Sensitivity adjustment VR incorporated
- Built-in reverse power polarity, output short, overcurrent protection circuit
- Mutual interference prevention function (except through-beam type)
- Improved noise resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate