You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V23079G2016B301
Signal Relay, 4 VDC, DPDT, 2 A, P2/V23079 Series, Surface Mount, Non Latching
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- V23079G2016B301
- Newark Part No.:
- 08H5842
- Product Range
- P2/V23079 Series
- Technical Datasheet:
- V23079G2016B301 Datasheet
Product Range Selector (P2/V23079 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4VDC
- :
- DPDT
- :
- 2A
- :
- P2/V23079 Series
- :
- Surface Mount
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 114ohm
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Standard telecom relay
- SMT version, monostable DC coil
- Slim line relay
- Immersion cleanable
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
Applications
Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)