You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CME-11E9-EVBU-ED

Evaluation Board, 32K RAM, SPI/SCI Serial Port, Three Configurable Memory Sockets, LCD

AXIOM CME-11E9-EVBU-ED
AXIOM CME-11E9-EVBU-ED
AXIOM CME-11E9-EVBU-ED
AXIOM CME-11E9-EVBU-ED
360°
×
×

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CME-11E9-EVBU-ED
Newark Part No.:
13C2791
Technical Datasheet:
CME-11E9-EVBU-ED   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
68HC11

:
HC11

:
-

:
MC68HC11E9

:
Evaluation Board, 32K RAM, 8K EEPROM, DB-9 Serial Cable, CD, Documents

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CME-11E9-EVBU-ED is a fully assembled fully functional Development System for the Motorola 68HC11 Micro controllers, complete with wall plug power supply and serial cable. The main programming interface to the CME11E9 board is the AxIDE program for 32-bit Windows. This program communicates with the board via its COM port and includes a terminal window for interfacing with other programs running on the CME11E9, such as the Buffalo Monitor or the Basic11 interpreter. It is also useful for displaying information from own programs that send output to the serial port.

Applications

Embedded Design & Development

Best Seller

13 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/12/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$130.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $157.50
$130.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --