New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      2568

                      Digital Oscilloscope, 2560 Series, 2 Channel, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns

                      B&K PRECISION 2568
                      B&K PRECISION 2568
                      B&K PRECISION 2568
                      B&K PRECISION 2568
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No2568
                      Newark Part No.61AC4725
                      Product Range2560 Series
                      Also Known AsBK2568
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No2568
                      Newark Part No.61AC4725
                      Product Range2560 Series
                      Also Known AsBK2568
                      Technical Datasheet

                      Data Sheet

                      Product Range2560 Series
                      Scope Channels2 Channel
                      Bandwidth300MHz
                      Sampling Rate2GSPS
                      Display Memory Depth140 Mpts
                      Calculated Rise Time1.2ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsDSO 2568, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      Compact lightweight digital storage oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.

                      • 140,000wfms/s maximum waveform capture rate
                      • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
                      • 25MHz function and arbitrary waveform generator (AWG upgrade optional)
                      • High speed hardware-based pass/fail testing function and masking
                      • Standard LAN and USBTMC-compliant USB device port
                      • Multi-language user interface and built-in context sensitive help
                      • Segmented acquisition history waveform record function (record length up to 80000 frames)
                      • Software provided for remote PC control

                      Applications

                      Test & Measurement

                      Contents

                      Digital storage oscilloscope, Passive probes (one per channel), Power cord, Certificate of calibration, USB (type A to B) communication cable.

                      Technical Specifications

                      Product Range

                      2560 Series

                      Bandwidth

                      300MHz

                      Display Memory Depth

                      140 Mpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (07-Nov-2024)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      1.2ns

                      Kit Contents

                      DSO 2568, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

                      Plug Type

                      US

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.