You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MDL305
DC Electronic Load, MDL Series, 300 W, Programmable, 0 V, 500 V, 20 A
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- MDL305
- Newark Part No.:
- 67W2948
- Product Range
- MDL Series
- Also Known As:
- GTIN UPC EAN: 817050963052
- Technical Datasheet:
- MDL305 Datasheet
Product Range Selector (MDL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MDL Series
- :
- 300W
- :
- Programmable
- :
- 0V
- :
- 500V
- :
- 20A
- :
- 3 Years
Technical Documents (5)
Product Overview
- Support for up to 16 channels using dual channel modules with mainframe extension
- Operate identical modules in parallel mode for high current applications
- Synchronous load on/off function
- Analogue current control and monitoring
- Transient mode up to 25KHz
- List mode (sequence mode) with minimum 20μs step width with 84 user programmable steps
- 16bit voltage and current measurement system providing high resolution
- OVP/OCP/OPP/OTP and reverse voltage protection
- Dimension is 82mm x 183mm x 573 mm and weight is 5Kg
- Conforms to EN61010-1:2001, EU Low Voltage Directive 2006/95/EC safety standards
Applications
Test & Measurement
Contents
Modular programmable DC electronic load, Certificate of calibration and test report.
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $2,183.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.