Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.060 |
Price for:Each
Minimum: 1
Multiple: 1
$162.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBT13S
Newark Part No.20H3288
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeBifurcated Fibre
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BT13S is a Photoelectric Sensor with stainless steel sheath.
- Diffuse mode bifurcated glass fibre
- 36" long
- 0.062mm diameter bundle
- Threaded sensing tip
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
-
Product Range
-
Fibre Optic Sensor Type
Bifurcated Fibre
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
